M83723/73R24197 L/C

Heilind Number:EDA346-028-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-560-858

Detailed Description

Enhance connectivity within your PCB setup with these meticulously designed Card Edge Connectors. Boasting a vibrant green hue, they not only add a pop of color but also offer exceptional functionality. With an amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they facilitate seamless board-to-board connections. With a total of 28 positions, these connectors provide ample room for your circuitry needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connector solutions with this essential component.