346-028-560-878

Heilind Number:EDA346-028-560-878
Manufacturer:EDAC
Manufacturer Number:346-028-560-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-560-878

Detailed Description

Enhance your PCB connectivity with these ultra-reliable Card Edge Connectors. Designed for seamless integration, they feature a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 28 positions, they offer ample room for your connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Whether you're a professional or hobbyist, these connectors are a must-have for your next project. Elevate your connectivity experience with our high-quality Card Edge Connectors.