M83723/73R24618 L/C

Heilind Number:EDA346-029-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-520-102

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a sleek Green color and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 29 positions, they ensure efficient power transmission, while the Copper Alloy contact material guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for precision applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various setups. Upgrade your connectivity with these essential components.