M83723/73R2461N L/C

Heilind Number:EDA346-029-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-520-104

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating conditions. With a single row configuration and 29 positions, they offer seamless integration for your circuitry. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Whether for industrial or commercial applications, these connectors are engineered to withstand temperatures ranging from -40 to 105°C, making them a dependable choice for your connectivity needs. Explore our range of PCB connectors to find the perfect solution for your project.