M83723/73W8987 L/C

Heilind Number:EDA346-029-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-521-101

Detailed Description

Enhance connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for optimal performance, these connectors boast a 3 A amperage and are crafted with UL 94V-0 Thermoplastic Polyester housing material for durability. With a single row layout and 29 positions, they offer seamless integration in various electronic setups. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Ideal for use in PCB assemblies, they guarantee secure board-to-board connections. Elevate your electronic projects with these high-quality connectors.