M83723/73W8988 L/C

Heilind Number:EDA346-029-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-521-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors in a sleek green hue ensure high performance with a 3 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row design featuring 29 positions, they offer efficient connectivity for your electronic components. The Copper Alloy contact material and .125-inch pitch further enhance reliability, while the .2-inch row spacing allows for easy installation. Perfect for straight mounting orientation, these connectors withstand extreme temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in the electronics industry. Elevate your PCB connections with these top-of-the-line Card Edge Connectors.