M83723/73W8989 L/C

Heilind Number:EDA346-029-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-521-103

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a sleek green hue. Designed for optimal performance, they boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester and feature 29 positions in a single row configuration. The contact material, made of Copper Alloy, ensures reliable power transmission with an amperage of 3A. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronic industry. Trust in their straight mount orientation for easy installation and secure connections, making them a must-have in your inventory of high-quality PCB components.