M83723/73W10026 L/C

Heilind Number:EDA346-029-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-521-107

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row layout, they offer 29 positions for seamless integration. The copper alloy contacts ensure reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Upgrade your PCB connections with these high-quality, straight-mount connectors.