M83723/73W10027 L/C

Heilind Number:EDA346-029-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Crafted with precision, these connectors feature a single row design with 29 positions, offering seamless integration for your electronic components. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures both reliability and safety. With a contact material of Copper Alloy, each connection guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your circuit boards with our Card Edge Connectors and experience superior performance with every connection.