M83723/73W10028 L/C

Heilind Number:EDA346-029-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also reliable, with a solid housing made of UL 94V-0 Thermoplastic Polyester. With a single row design and 29 positions, they offer ample space for seamless board-to-board connections. Crafted from durable Copper Alloy, the contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for a wide range of applications, these connectors are capable of carrying 3 A of current and can operate in temperatures ranging from -40 to 105 °C. Whether you're working on a new project or upgrading existing systems, our Card Edge Connectors are the perfect choice for seamless and efficient PCB integration.