M83723/73W10029 L/C

Heilind Number:EDA346-029-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-521-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 29 positions, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Whether used in industrial equipment or consumer electronics, their straight mount orientation offers versatility in installation. Trust in our high-quality connectors to elevate the performance and longevity of your electronic systems.