M83723/73W1002Y L/C

Heilind Number:EDA346-029-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-521-603

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and a single row configuration, perfect for streamlined assembly. Engineered for durability, their UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With a contact material of Copper Alloy, they guarantee efficient power transmission, supporting an amperage of 3A. Featuring 29 positions and a pitch of .125 inches, these connectors offer ample connectivity options with precise alignment. Their straight mount orientation and compact design make them versatile for various applications. With an operating temperature range of -40 to 105°C, they are suitable for use in extreme conditions. Upgrade your connectivity solutions with these Card Edge Connectors, essential for the seamless functioning of your electronic devices.