M83723/73W10056 L/C

Heilind Number:EDA346-029-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-521-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek green housing made of UL 94V-0 Thermoplastic Polyester, providing both durability and safety. With a single row configuration and 29 positions, they offer optimal space efficiency for your applications. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connectors for secure and efficient board-to-board connections.