M83723/73W10057 L/C

Heilind Number:EDA346-029-521-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-521-607

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green design. With a robust amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in any application. Featuring a single row configuration and precision-engineered Copper Alloy contacts, these connectors offer seamless integration on your board with a pitch of .125 inches and row spacing of .2 inches. With 29 positions available, you have ample flexibility for your designs. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them ideal for various environments. Trust in our high-quality connectors to streamline your PCB interconnections effortlessly.