M83723/73W10059 L/C

Heilind Number:EDA346-029-521-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-521-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors offer a reliable 3 A power supply through a single row configuration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in diverse environments. With 29 positions and a pitch of .125 inches, they facilitate seamless board-to-board connections with precise alignment. The copper alloy contact material guarantees efficient signal transmission, while the -40 to 105 °C operating temperature range makes them suitable for a wide range of applications. Perfect for your PCB assembly needs, these connectors are a must-have in your electronic components inventory. Elevate your connectivity experience with our top-of-the-line Card Edge Connectors.