M83723/73W1005N L/C

Heilind Number:EDA346-029-521-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-521-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors not only offer high performance but also add a touch of visual distinction. With a single row layout and 29 positions, they provide ample room for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, making them ideal for a wide range of applications. Crafted with precision, the Copper Alloy contacts guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for easy mating with corresponding boards. Whether for industrial or commercial use, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in our quality connectors to keep your systems running smoothly.