M83723/73W1005Y L/C

Heilind Number:EDA346-029-521-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-521-678

Detailed Description

Enhance your circuit board assembly with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row configuration and 29 contact positions, they offer ample connectivity for your PCB layout. Crafted from durable Copper Alloy, the contacts guarantee efficient signal transmission. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our product to deliver seamless board-to-board connections, fulfilling your connectivity needs with precision and durability.