M83723/73W10066 L/C

Heilind Number:EDA346-029-522-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-522-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors ensure reliable performance in any setting. With a 3 A amperage capacity and copper alloy contact material, they guarantee efficient power transmission. Featuring a single row design, a .125-inch pitch, and .2-inch row spacing, they offer seamless integration on your board. Boasting 29 positions, they provide ample room for versatile connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your setup with our high-quality Card Edge Connectors.