M83723/73W10067 L/C

Heilind Number:EDA346-029-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-522-102

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 29 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in harsh environments. The copper alloy contact material and a pitch of .125 inches deliver optimal conductivity. With a straight mount orientation and a spacing of .2 inches between rows, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Upgrade your setup today with our high-quality Card Edge Connectors.