M83723/73W10068 L/C

Heilind Number:EDA346-029-522-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-522-103

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 29 positions and a pitch of .125 inches, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contact material guarantees reliable performance. With an amperage rating of 3A and an operating temperature range from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're working on a new project or upgrading existing hardware, these connectors provide a secure and high-quality solution.