M83723/73W1006Y L/C

Heilind Number:EDA346-029-522-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for seamless integration, these connectors boast a 3 A amperage and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 29 positions, they ensure efficient data transfer. The contact material, Copper Alloy, guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a variety of applications, making them a must-have in your connector arsenal. Explore our wide range of connectors for all your PCB needs.