M83723/73W10206 L/C

Heilind Number:EDA346-029-522-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-522-112

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Featuring a vibrant green color and crafted with precision, these connectors ensure seamless power transmission at an amperage of 3A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application, while the Copper Alloy contact material provides optimal conductivity. With a single row design and 29 positions, they offer ample space for secure PCB connections. The .125-inch pitch and .2-inch row spacing allow for easy integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have in any electronic setup. Explore the full range of our products for all your connectivity needs.