346-029-522-158

Heilind Number:EDA346-029-522-158
Manufacturer:EDAC
Manufacturer Number:346-029-522-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-029-522-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-522-158

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and a single row layout with 29 positions for efficient data transfer. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material offers optimal conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are perfect for any environment. Upgrade your setup with these reliable connectors and experience seamless connectivity like never before.