346-029-522-602

Heilind Number:EDA346-029-522-602
Manufacturer:EDAC
Manufacturer Number:346-029-522-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-029-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-522-602

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in your electronic projects. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only ensure durability but also prioritize safety. Featuring a single row design with 29 positions, they offer ample connectivity options for your applications. The Copper Alloy contact material guarantees reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are the perfect choice for your PCB assembly needs. Upgrade your projects with confidence and precision.