M83723/73W1203N L/C

Heilind Number:EDA346-029-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-526-101

Detailed Description

Enhance circuit connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors feature a single row layout with 29 positions, ensuring seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various applications. Trust in these connectors for efficient and secure board-to-board connections.