M83723/73W1203Y L/C

Heilind Number:EDA346-029-526-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-526-102

Detailed Description

Enhance connectivity in your electronic setups with these versatile Card Edge Connectors. Designed for seamless integration, they feature a single row with 29 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green color, guarantees reliability in any application. Crafted with high-performance Copper Alloy contacts, they offer optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of environments. Whether for commercial or industrial use, their straight mount orientation makes them a practical choice for Board To Board PCB connections. Elevate your connectivity solutions with these essential components.