M83723/73W12129 L/C

Heilind Number:EDA346-029-526-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-526-108

Detailed Description

Enhance your board connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout featuring 29 positions, they offer ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, these connectors are guaranteed to perform in tough conditions with an operating temperature range of -40 to 105 °C. Trust in our high-quality connectors to streamline your PCB setups efficiently.