M83723/73W14078 L/C

Heilind Number:EDA346-029-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-540-101

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a sleek green hue. Engineered for optimal performance, these connectors feature a single row design with 29 positions, ensuring seamless integration on your board. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The copper alloy contact material and .125-inch pitch deliver reliable conductivity, while the .2-inch row spacing allows for efficient arrangement. With an amperage rating of 3 A and an operating temperature range spanning from -40 to 105°C, these connectors are ideal for diverse applications. Choose the straight mount orientation for a secure fit, and experience high-quality connectivity like never before. Explore our full range of board-to-board PCB connectors for all your project needs.