M83723/73W14127 L/C

Heilind Number:EDA346-029-540-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-540-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 29 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, they guarantee both reliability and visual appeal. The Copper Alloy contact material and .125 inch pitch deliver optimal conductivity, while the 3A amperage rating supports power-heavy applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are versatile and dependable in any environment. Elevate your electronics projects with our top-of-the-line connectivity solutions.