M83723/73W1412Y L/C

Heilind Number:EDA346-029-540-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-540-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row layout, boasting a total of 29 positions for optimal functionality. With a compact pitch of .125 inches and a row spacing of .2 inches, they ensure precise and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, these connectors guarantee reliability in demanding environments. Suitable for a wide range of applications, they offer a straight mount orientation and an operating temperature range of -40 to 105°C. Elevate your electronic projects with our top-of-the-line Card Edge Connectors.