M83723/73W1415N L/C

Heilind Number:EDA346-029-540-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-540-658

Detailed Description

Enhance your PCB connections with these Card Edge Connectors, designed for seamless integration in your electronic devices. Featuring a vibrant Green color, they offer not just visual appeal but also functionality, with a high amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row design and 29 positions, these connectors provide ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Whether for industrial or consumer applications, these connectors are built to perform in a wide operating temperature range of -40 to 105°C. Upgrade your PCB setups with these high-quality connectors for seamless and efficient board-to-board connections.