M83723/73W16106 L/C

Heilind Number:EDA346-029-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-541-101

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 29 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green color, guarantees reliability in even the most demanding environments. Crafted with precision, the Copper Alloy contacts offer optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for a secure fit every time. Elevate your PCB assembly with these essential connectors.