M83723/73W16108 L/C

Heilind Number:EDA346-029-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-541-103

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and 29 positions, they offer versatile options for your PCB connections. The vibrant green color not only adds a pop of visual appeal but also aids in quick identification. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Whether you're a professional or a DIY enthusiast, these Card Edge Connectors are essential for seamless board-to-board connections. Upgrade your setup today with this high-quality component.