M83723/73W16109 L/C

Heilind Number:EDA346-029-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking green hue. These high-performing connectors feature a single row design with 29 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, they ensure reliable conductivity in various applications. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance even in harsh environments. Upgrade your electronic assemblies with these essential connectors, a must-have for efficient PCB connectivity.