M83723/73W1610Y L/C

Heilind Number:EDA346-029-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-541-108

Detailed Description

Enhance connectivity with these durable Card Edge Connectors, ideal for seamless board-to-board PCB integration. Featuring a vibrant green hue, these connectors offer a pop of color while delivering exceptional performance. With a current rating of 3A, they ensure reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection. Boasting a single row design with 29 positions, they facilitate efficient signal transfer. The copper alloy contact material and a pitch of .125 inches ensure secure and stable connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a variety of applications, making them a versatile choice for your connectivity needs.