M83723/73W16248 L/C

Heilind Number:EDA346-029-541-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-541-602

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors, designed for seamless integration into your board-to-board assembly. Featuring a vibrant green color, these connectors offer more than just aesthetics, boasting a robust amperage of 3A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a single row layout and 29 positions, they provide ample room for your connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors are a must-have component for any electronics project. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee performance in various environments. Upgrade your setup with these high-quality Card Edge Connectors and experience seamless connectivity like never before.