346-029-541-604

Heilind Number:EDA346-029-541-604
Manufacturer:EDAC
Manufacturer Number:346-029-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-029-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-541-604

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Featuring a sleek green design, these connectors boast a reliable 3 A amperage and are crafted with UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row layout and 29 positions, they offer seamless integration for your electronic components. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precision in assembly. Designed for straight mount orientation, these connectors are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee performance even in the most demanding environments. Elevate your PCB connectivity with our high-quality Card Edge Connectors.