M83723/73W18088 L/C

Heilind Number:EDA346-029-541-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-541-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these green connectors feature a single row with 29 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy contact material, they guarantee reliable performance even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly at temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our connectors to streamline your connections and optimize your PCB setup.