M83723/73W1808N L/C

Heilind Number:EDA346-029-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-558-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Crafted with precision and durability in mind, these connectors are designed for seamless integration in your electronic setups. Featuring a vibrant green hue, they not only offer high performance but also add a pop of color to your assembly. With a current rating of 3 A, they ensure reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and compliance with industry standards. These single-row connectors boast 29 positions, spaced at a pitch of .125 inches, allowing for efficient data and signal transfer. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation and .2-inch row spacing offer ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Elevate your connectivity game with these essential components, a must-have in any professional or DIY electronics toolkit.