M83723/73W1808Y L/C

Heilind Number:EDA346-029-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-558-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row layout, ideal for streamlined assembly. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing, along with 29 positions, offer versatile compatibility for various applications. Their Right Angle mount orientation further optimizes space efficiency on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Explore our range of Products to discover more essential components for your connectivity needs.