M83723/73W18148 L/C

Heilind Number:EDA346-029-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-558-107

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row configuration with 29 positions, ideal for efficient signal transmission. Crafted with precision, the connectors ensure reliable contact through their Copper Alloy terminals, and with a pitch of .125 inches and row spacing of .2 inches, they guarantee optimal signal integrity. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green color, not only enhances visibility but also offers superior protection. Engineered for versatility, these connectors are suitable for a wide range of applications, with a right-angle mount orientation providing flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for diverse environmental conditions. Trust in these premium connectors to deliver exceptional performance and durability in all your connectivity needs.