M83723/73W18149 L/C

Heilind Number:EDA346-029-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-558-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green hue, they are not only visually striking but also robust, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability. Their Copper Alloy contacts, rated at 3 A, guarantee reliable power transmission. With a single row configuration and 29 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for convenience, they boast a Right Angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding applications in various industries. Trust in their quality and performance to streamline your board-to-board connectivity needs.