M83723/73W1814Y L/C

Heilind Number:EDA346-029-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-558-158

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 29 positions, they offer ample connectivity options while maintaining efficient space utilization on your board. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications, making them a must-have in your connector arsenal. Upgrade your PCB setup with these Card Edge Connectors and experience seamless performance like never before.