M83723/73W18316 L/C

Heilind Number:EDA346-029-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-558-602

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Featuring a vibrant green hue, they offer reliable performance with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure secure and efficient power transmission. With a single row design and a pitch of .125 inches, they are perfect for precise board-to-board connections. Boasting 29 positions, they accommodate multiple components effortlessly. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronics assembly with these high-quality connectors.