M83723/73W1831Y L/C

Heilind Number:EDA346-029-558-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-558-612

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3A, making them ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With a single row layout and 29 positions, they provide ample connection points. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise mounting. Suitable for right-angle orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, they are a vital component in any electronic setup.