M83723/73W20169 L/C

Heilind Number:EDA346-029-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-029-559-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 29 positions, they provide ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of environments. The .125-inch pitch and .2-inch row spacing offer precise and efficient connection. Mounted at a convenient right angle, these connectors are perfect for board-to-board applications. Upgrade your connectivity solutions with these Card Edge Connectors.