| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/73W2016Y L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-029-559-104 |
M83723/73W2016Y L/C
| Heilind Number: | EDA346-029-559-104 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/73W2016Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your PCB designs with these high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety. With a single row design and right-angle mount orientation, they ensure seamless integration. Each connector boasts 29 copper alloy contact positions with a pitch of .125 inches, delivering reliable power and signal transmission. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these essential components.

