M83723/73W20396 L/C

Heilind Number:EDA346-030-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a single row layout with 30 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in demanding environments, while the Copper Alloy contacts guarantee efficient power transmission with an amperage rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for optimal signal integrity. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in extreme conditions. Upgrade your electronic assemblies with these green-colored connectors, perfect for various applications in the industry.