346-030-500-102

Heilind Number:EDA346-030-500-102
Manufacturer:EDAC
Manufacturer Number:346-030-500-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-500-102

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green color, they offer a visually appealing touch to your assembly. Crafted with precision, these connectors ensure reliable performance, with an amperage rating of 3 A. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row design and Copper Alloy contacts, they facilitate efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation on circuit boards. Boasting 30 positions, they accommodate multiple connections with ease. The straight mount orientation further simplifies assembly. Operating smoothly in a wide temperature range of -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Explore the full range of our high-quality connectors in the Card Edge category.