346-030-500-108

Heilind Number:EDA346-030-500-108
Manufacturer:EDAC
Manufacturer Number:346-030-500-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-500-108

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transmission. With a single row layout and 30 positions, these connectors offer seamless integration for your electronic projects. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse industrial environments. Upgrade your connectivity solutions with these high-quality connectors.